Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Bosch 06019J0101 - 18V Impact Driver with Body Only

RS Stock No.: 268-4226Brand: BoschManufacturers Part No.: 06019J0101
brand-logo
View all in Impact Drivers

Technical Document

Specifications

Brand

Bosch

Brushed/Brushless Motor

Brushless

Number of Batteries Supplied

0

Maximum Torque - Fastening

210Nm

Maximum Torque - Releasing

160Nm

Drive Size

1/4 in

Voltage Rating

18V

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 1,441.38

AED 1,441.38 Each (ex VAT)

AED 1,513.45

AED 1,513.45 Each (inc. VAT)

Bosch 06019J0101 - 18V Impact Driver with Body Only

AED 1,441.38

AED 1,441.38 Each (ex VAT)

AED 1,513.45

AED 1,513.45 Each (inc. VAT)

Bosch 06019J0101 - 18V Impact Driver with Body Only
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Brushed/Brushless Motor

Brushless

Number of Batteries Supplied

0

Maximum Torque - Fastening

210Nm

Maximum Torque - Releasing

160Nm

Drive Size

1/4 in

Voltage Rating

18V

Country of Origin

Malaysia