Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch 1/2 in 18V Cordless Body Only Impact Wrench

RS Stock No.: 221-6373Brand: BoschManufacturers Part No.: 06019J8301
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Bosch

Voltage Rating

18V

Drive Size

1/2 in

Corded/Cordless

Cordless

Impact Rate

2600bpm

Brushed/Brushless Motor

Brushless

Maximum Torque - Releasing

1600Nm

Maximum Torque - Fastening

1000Nm

Brushless Motor

Yes

Number of Batteries Supplied

0

Speed

1750rpm

Weight

2.9kg

Vibration

13.5m/s²

Model Number

GDS 18V-1000

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 2,028.18

AED 2,028.18 Each (ex VAT)

AED 2,129.59

AED 2,129.59 Each (inc. VAT)

Bosch 1/2 in 18V Cordless Body Only Impact Wrench

AED 2,028.18

AED 2,028.18 Each (ex VAT)

AED 2,129.59

AED 2,129.59 Each (inc. VAT)

Bosch 1/2 in 18V Cordless Body Only Impact Wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Voltage Rating

18V

Drive Size

1/2 in

Corded/Cordless

Cordless

Impact Rate

2600bpm

Brushed/Brushless Motor

Brushless

Maximum Torque - Releasing

1600Nm

Maximum Torque - Fastening

1000Nm

Brushless Motor

Yes

Number of Batteries Supplied

0

Speed

1750rpm

Weight

2.9kg

Vibration

13.5m/s²

Model Number

GDS 18V-1000

Country of Origin

Malaysia