Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Bosch 06019K5002 Cordless 6.4 mm Rivet Gun

RS Stock No.: 250-8043Brand: BoschManufacturers Part No.: 06019K5002Distrelec Article No.: 30422539
brand-logo
View all in Electric Rivet Guns

Technical Document

Specifications

Brand

Bosch

Corded/Cordless

Cordless

Model Number

GRG 18V-16C

Maximum Rivet Size

6.4 mm

Stroke Length

25mm

Number of Batteries

0

Length

290mm

Weight

1.6kg

Country of Origin

China

Stock information temporarily unavailable.

AED 4,912.02

AED 4,912.02 Each (ex VAT)

AED 5,157.62

AED 5,157.62 Each (inc. VAT)

Bosch 06019K5002 Cordless 6.4 mm Rivet Gun

AED 4,912.02

AED 4,912.02 Each (ex VAT)

AED 5,157.62

AED 5,157.62 Each (inc. VAT)

Bosch 06019K5002 Cordless 6.4 mm Rivet Gun
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Corded/Cordless

Cordless

Model Number

GRG 18V-16C

Maximum Rivet Size

6.4 mm

Stroke Length

25mm

Number of Batteries

0

Length

290mm

Weight

1.6kg

Country of Origin

China