Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch 0601B22001 Portable Aluminium Workbench, 60kg Max Load, 602mm x 550mm x 520mm

RS Stock No.: 280-3600Brand: BoschManufacturers Part No.: 0601B22001
brand-logo
View all in Workbenches

Technical Document

Specifications

Brand

Bosch

Type

Table Saw Stand

Portable

Yes

Material

Aluminium

Maximum Load

60kg

Length

520mm

Width

550mm

Height

602mm

Model Number

0601B22001

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 874.90

AED 874.90 Each (ex VAT)

AED 918.64

AED 918.64 Each (inc. VAT)

Bosch 0601B22001 Portable Aluminium Workbench, 60kg Max Load, 602mm x 550mm x 520mm

AED 874.90

AED 874.90 Each (ex VAT)

AED 918.64

AED 918.64 Each (inc. VAT)

Bosch 0601B22001 Portable Aluminium Workbench, 60kg Max Load, 602mm x 550mm x 520mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Type

Table Saw Stand

Portable

Yes

Material

Aluminium

Maximum Load

60kg

Length

520mm

Width

550mm

Height

602mm

Model Number

0601B22001

Country of Origin

Taiwan, Province Of China