Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch GTS GTS 635-216 216mm Corded Table Saw, 240V

RS Stock No.: 280-3618Brand: BoschManufacturers Part No.: 0601B42070
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Bosch

Saw Type

Table Saw

Corded/Cordless

Corded

Arbor Diameter

30mm

Blade Diameter

216mm

Cutting Depth

70 mm

Model Number

GTS 635-216

Voltage Rating

240V

Series

GTS

Country of Origin

China

Stock information temporarily unavailable.

AED 4,149.70

AED 4,149.70 Each (ex VAT)

AED 4,357.19

AED 4,357.19 Each (inc. VAT)

Bosch GTS GTS 635-216 216mm Corded Table Saw, 240V

AED 4,149.70

AED 4,149.70 Each (ex VAT)

AED 4,357.19

AED 4,357.19 Each (inc. VAT)

Bosch GTS GTS 635-216 216mm Corded Table Saw, 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Saw Type

Table Saw

Corded/Cordless

Corded

Arbor Diameter

30mm

Blade Diameter

216mm

Cutting Depth

70 mm

Model Number

GTS 635-216

Voltage Rating

240V

Series

GTS

Country of Origin

China