Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DUS20 plus ultrasonic distance estimator

RS Stock No.: 420-3051Brand: BoschManufacturers Part No.: 0.603.096.242
View all in Laser Measures

Technical Document

Specifications

Brand

Bosch

Accuracy

±1 %

Measurement Range

0.6 → 20m

Imperial or Metric

Metric

Display Type

LCD

Laser Wavelength

650нм

Power Source

Battery

Weight

230g

Model Number p

DUS 20

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DUS20 plus ultrasonic distance estimator

P.O.A.

DUS20 plus ultrasonic distance estimator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Accuracy

±1 %

Measurement Range

0.6 → 20m

Imperial or Metric

Metric

Display Type

LCD

Laser Wavelength

650нм

Power Source

Battery

Weight

230g

Model Number p

DUS 20

You may be interested in