Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch PMF 220 CE Corded Multi Cutter, Euro Plug

RS Stock No.: 175-1130Brand: BoschManufacturers Part No.: 0603102000
brand-logo
View all in Multitools

Technical Document

Specifications

Brand

Bosch

Multitool Type

Multi Cutter

Type

Multifunction Tool

Corded/Cordless

Corded

Plug Type

Type C - Euro Plug

Model Number

PMF 220 CE

Speed

15000 → 20000rpm

Voltage Rating

230V

Wattage

220W

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 607.16

AED 607.16 Each (ex VAT)

AED 637.52

AED 637.52 Each (inc. VAT)

Bosch PMF 220 CE Corded Multi Cutter, Euro Plug

AED 607.16

AED 607.16 Each (ex VAT)

AED 637.52

AED 637.52 Each (inc. VAT)

Bosch PMF 220 CE Corded Multi Cutter, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Multitool Type

Multi Cutter

Type

Multifunction Tool

Corded/Cordless

Corded

Plug Type

Type C - Euro Plug

Model Number

PMF 220 CE

Speed

15000 → 20000rpm

Voltage Rating

230V

Wattage

220W

Country of Origin

Hungary