Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch IXO 5 Medium 3.6V Electric Screwdriver, USB

RS Stock No.: 665-8598Brand: BoschManufacturers Part No.: 06039A8002
brand-logo
View all in Electric Screwdrivers

Technical Document

Specifications

Brand

Bosch

Electric Screwdriver Type

Electric Screwdriver

Speed

215rpm

Corded/Cordless

Cordless

Voltage Rating

3.6V

Brushed/Brushless Motor

Brushed

Plug Type

USB

Battery Capacity

1.5Ah

Battery Type

Li-ion

Model Number

IXO 5 Medium

Chuck Type

1/4" Hex

Country of Origin

Malaysia

Product details

Bosch IXO V Li-Ion Cordless Screwdriver

Introducing the superb Bosch IXO V-gen cordless screwdriver. A handheld cordless screwdriver designed for all your small to medium drilling and screw driving applications. Upon inspection, you can really feel the quality in the design, exceptional features, lightweight and a joy to use. Whatever you plan to do – the new IXO will help you do it: with improved ergonomics, shorter charging times and a new lighting concept. It is flexible to use and will help you to get the best out of your projects.

The IXO V is also available in three sets to choose from:
Bosch IXO V (767-3251):
• Bosch IXO V cordless screwdriver
• 10 Standard screwdriver bits
• Charger
• Case

Bosch IXO V Medium (665-8598):
• Bosch IXO V cordless screwdriver
• 10 Standard screwdriver bits
• Charger,
• Case
Angle screw adapter

Bosch IXO V Deluxe (665-8591):
• Bosch IXO V cordless screwdriver
• 10 Standard screwdriver bits
• Charger,
• Case
Angle screw adapter
Off-set angle adaptor

Why would you buy this cordeless power tool?

A cordless electric screwdriver is not the most common power tool, however, once you use one you’ll find yourself using it all the time. It’s perfect for assembling flat-pack furniture, kitchen cupboards or dismantling parts. This compact cordless screwdriver features powerful 3.6V motor and offers cool features such as compatibility with a number of accessories, handy design and 2 mode-LED light.

Features and Benefits:

• 3.6 V motor
• Lithium-ion technology with no memory effect, no self-discharge: Always ready to use thanks to lithium-ion technology.
• Bosch Electronic Cell Protection (ECP)
• Forward & reverse direction
• Softgrip with optimised handling ensure intuitive to use in different grip positions
• Integrated work light can be used in a spot mode as well as a scattered light mode
• Right-hand/left-hand rotation
• Micro USB charger offers flexible connection options
• Charge level indicator
• Compatible with a selection of adapters

Specification:

• Battery voltage - 3.6v
• Battery capacity - 1.5ah
• No-load speed - 215 rpm
• Max. torque for soft/hard screwdriving applications - 3 / 4.5 Nm
• Charging time - 6 h
• Drill chuck - Magnetic bit holder with a hexagonal shank
• Machine weight - 0.3 kg
• Screw diameter up to - 5 mm

Typical Application:

Cordless screwdrivers are appropriate for wood, metal, plastic applications when driving screws and drilling holes. They are ideal for household and medium to light construction tasks and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• DIY enthusiasts

FAQs:

Are the replacement batteries available separately?
No, IXO V features a rechargeable built-in battery that cannot be replaced.

Do you stock compatible accessories?
Yes, we do stock Bosch IXO Torque Setting Adapter, designed for use with IXO cordless screwdrivers. RS stock number: 391-460

What bit types are supplied in the set?
There are 10 screwdriver bits supplied with IXO V and these are PH0, 1, 2, PZ1, 2, SL4, T10, 20, Hex 4, 5.

Bosch Drills

You may be interested in
Stock information temporarily unavailable.

AED 532.72

AED 532.72 Each (ex VAT)

AED 559.36

AED 559.36 Each (inc. VAT)

Bosch IXO 5 Medium 3.6V Electric Screwdriver, USB

AED 532.72

AED 532.72 Each (ex VAT)

AED 559.36

AED 559.36 Each (inc. VAT)

Bosch IXO 5 Medium 3.6V Electric Screwdriver, USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Electric Screwdriver Type

Electric Screwdriver

Speed

215rpm

Corded/Cordless

Cordless

Voltage Rating

3.6V

Brushed/Brushless Motor

Brushed

Plug Type

USB

Battery Capacity

1.5Ah

Battery Type

Li-ion

Model Number

IXO 5 Medium

Chuck Type

1/4" Hex

Country of Origin

Malaysia

Product details

Bosch IXO V Li-Ion Cordless Screwdriver

Introducing the superb Bosch IXO V-gen cordless screwdriver. A handheld cordless screwdriver designed for all your small to medium drilling and screw driving applications. Upon inspection, you can really feel the quality in the design, exceptional features, lightweight and a joy to use. Whatever you plan to do – the new IXO will help you do it: with improved ergonomics, shorter charging times and a new lighting concept. It is flexible to use and will help you to get the best out of your projects.

The IXO V is also available in three sets to choose from:
Bosch IXO V (767-3251):
• Bosch IXO V cordless screwdriver
• 10 Standard screwdriver bits
• Charger
• Case

Bosch IXO V Medium (665-8598):
• Bosch IXO V cordless screwdriver
• 10 Standard screwdriver bits
• Charger,
• Case
Angle screw adapter

Bosch IXO V Deluxe (665-8591):
• Bosch IXO V cordless screwdriver
• 10 Standard screwdriver bits
• Charger,
• Case
Angle screw adapter
Off-set angle adaptor

Why would you buy this cordeless power tool?

A cordless electric screwdriver is not the most common power tool, however, once you use one you’ll find yourself using it all the time. It’s perfect for assembling flat-pack furniture, kitchen cupboards or dismantling parts. This compact cordless screwdriver features powerful 3.6V motor and offers cool features such as compatibility with a number of accessories, handy design and 2 mode-LED light.

Features and Benefits:

• 3.6 V motor
• Lithium-ion technology with no memory effect, no self-discharge: Always ready to use thanks to lithium-ion technology.
• Bosch Electronic Cell Protection (ECP)
• Forward & reverse direction
• Softgrip with optimised handling ensure intuitive to use in different grip positions
• Integrated work light can be used in a spot mode as well as a scattered light mode
• Right-hand/left-hand rotation
• Micro USB charger offers flexible connection options
• Charge level indicator
• Compatible with a selection of adapters

Specification:

• Battery voltage - 3.6v
• Battery capacity - 1.5ah
• No-load speed - 215 rpm
• Max. torque for soft/hard screwdriving applications - 3 / 4.5 Nm
• Charging time - 6 h
• Drill chuck - Magnetic bit holder with a hexagonal shank
• Machine weight - 0.3 kg
• Screw diameter up to - 5 mm

Typical Application:

Cordless screwdrivers are appropriate for wood, metal, plastic applications when driving screws and drilling holes. They are ideal for household and medium to light construction tasks and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• DIY enthusiasts

FAQs:

Are the replacement batteries available separately?
No, IXO V features a rechargeable built-in battery that cannot be replaced.

Do you stock compatible accessories?
Yes, we do stock Bosch IXO Torque Setting Adapter, designed for use with IXO cordless screwdrivers. RS stock number: 391-460

What bit types are supplied in the set?
There are 10 screwdriver bits supplied with IXO V and these are PH0, 1, 2, PZ1, 2, SL4, T10, 20, Hex 4, 5.

Bosch Drills

You may be interested in