Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch GLM 250VF Laser Measure, 0.05 → 250m Range, ±1 mm Accuracy

RS Stock No.: 764-6423Brand: BoschManufacturers Part No.: 061599402J
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Bosch

Accuracy

±1 mm

Measurement Range

0.05 → 250m

Imperial or Metric

Metric

Laser Class

Class 2

Laser Wavelength

635nm

Power Source

Battery

Weight

240g

Model Number p

GLM 250VF

Country of Origin

Switzerland

Product details

GLM 250VF Laser Rangefinder with BS150 Tripod

Professional hand held laser distance estimator complete with viewfinder & numerous easy-to-operate measurement functions for fast and accurate calculation of distances, areas and volumes

Ideal for outdoor use
Integrated viewfinder for optimum visibility of the laser point up to a distance of 250m
Large glass lens and ceramic optics carrier
Capable of up to 30,000 measurements (or 5 hours continuous use) per full charge
Dimensions 120 x 66 x 37 mm
IP54 protection
0.24kg

Supplied with

4 x 1.5 V LR03 (AAA) batteries, carrying strap, protective pouch, BS150 building tripod, manufacturer’s certificate

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch GLM 250VF Laser Measure, 0.05 → 250m Range, ±1 mm Accuracy

P.O.A.

Bosch GLM 250VF Laser Measure, 0.05 → 250m Range, ±1 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Accuracy

±1 mm

Measurement Range

0.05 → 250m

Imperial or Metric

Metric

Laser Class

Class 2

Laser Wavelength

635nm

Power Source

Battery

Weight

240g

Model Number p

GLM 250VF

Country of Origin

Switzerland

Product details

GLM 250VF Laser Rangefinder with BS150 Tripod

Professional hand held laser distance estimator complete with viewfinder & numerous easy-to-operate measurement functions for fast and accurate calculation of distances, areas and volumes

Ideal for outdoor use
Integrated viewfinder for optimum visibility of the laser point up to a distance of 250m
Large glass lens and ceramic optics carrier
Capable of up to 30,000 measurements (or 5 hours continuous use) per full charge
Dimensions 120 x 66 x 37 mm
IP54 protection
0.24kg

Supplied with

4 x 1.5 V LR03 (AAA) batteries, carrying strap, protective pouch, BS150 building tripod, manufacturer’s certificate

You may be interested in