Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch 061599404P Optical Level, 20, IP54, GOL20G + BT160 + GR500

RS Stock No.: 735-6745Brand: BoschManufacturers Part No.: 061599404P
brand-logo
View all in Optical Levels

Technical Document

Specifications

Brand

Bosch

Unit of Measure

Gons

Magnification Power

20

Levelling Accuracy

±3mm

IP Rating

IP54

Accessories Included

Adjusting Pin, Allen key, Carrying Case, Lens Cover, Plumb Knob

Model Number p

GOL20G + BT160 + GR500

Model Number (p)

GOL20G + BT160 + GR500

Country of Origin

China

Product details

Optical Level, BT160 Tripod & GR 500 Levelling Rod (GOL 20 G)

Optical level with BT160 tripod and the GR 500 levelling rod. Ideal for outdoor use with robust housing and IP54 dust and splash protection and a working range of up to 60m.

20x magnification
Endless angle setting using knobs with friction-braked rotation
Compensator lock for safe transport
Target collimator for rough alignment
Large focusing knob for easy alignment
Fast aperture for a sharp image of the target

Supplied with

BT160 tripod & GR 500 levelling rod.

You may be interested in
Stock information temporarily unavailable.

AED 3,091.46

AED 3,091.46 Each (ex VAT)

AED 3,246.03

AED 3,246.03 Each (inc. VAT)

Bosch 061599404P Optical Level, 20, IP54, GOL20G + BT160 + GR500

AED 3,091.46

AED 3,091.46 Each (ex VAT)

AED 3,246.03

AED 3,246.03 Each (inc. VAT)

Bosch 061599404P Optical Level, 20, IP54, GOL20G + BT160 + GR500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Unit of Measure

Gons

Magnification Power

20

Levelling Accuracy

±3mm

IP Rating

IP54

Accessories Included

Adjusting Pin, Allen key, Carrying Case, Lens Cover, Plumb Knob

Model Number p

GOL20G + BT160 + GR500

Model Number (p)

GOL20G + BT160 + GR500

Country of Origin

China

Product details

Optical Level, BT160 Tripod & GR 500 Levelling Rod (GOL 20 G)

Optical level with BT160 tripod and the GR 500 levelling rod. Ideal for outdoor use with robust housing and IP54 dust and splash protection and a working range of up to 60m.

20x magnification
Endless angle setting using knobs with friction-braked rotation
Compensator lock for safe transport
Target collimator for rough alignment
Large focusing knob for easy alignment
Fast aperture for a sharp image of the target

Supplied with

BT160 tripod & GR 500 levelling rod.

You may be interested in