Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch GRL 400 H Laser Colour Red 1 Line Rotary Laser

RS Stock No.: 280-3631Brand: BoschManufacturers Part No.: 06159940JY
brand-logo
View all in Laser Levels

Technical Document

Specifications

Brand

Bosch

Levelling Accuracy

± 2.4mm/m

Number of Laser Lines

1

Working Environment

Outdoor

Alignment Level

Yes

Number of Laser Dots

2

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Model Number p

GRL 400 H

Model Number (p)

GRL 400 H

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 5,021.20

AED 5,021.20 Each (ex VAT)

AED 5,272.26

AED 5,272.26 Each (inc. VAT)

Bosch GRL 400 H Laser Colour Red 1 Line Rotary Laser

AED 5,021.20

AED 5,021.20 Each (ex VAT)

AED 5,272.26

AED 5,272.26 Each (inc. VAT)

Bosch GRL 400 H Laser Colour Red 1 Line Rotary Laser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Levelling Accuracy

± 2.4mm/m

Number of Laser Lines

1

Working Environment

Outdoor

Alignment Level

Yes

Number of Laser Dots

2

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Model Number p

GRL 400 H

Model Number (p)

GRL 400 H

Country of Origin

Malaysia