Bosch 1600A019S8 Power Tool Charger, 18V for use with 18 V Batteries, Type G - British

RS Stock No.: 183-1646Brand: BoschManufacturers Part No.: 1600A019S8
brand-logo
View all in Power Tool Chargers

Technical Document

Specifications

Brand

Bosch

Series

GAL 18V-160 C

Battery Type

Li-ion

For Use With

18 V Batteries

Charger Voltage

18V

Charger Current

16A

Plug Type

Type G - British

Country of Origin

China

Stock information temporarily unavailable.

AED 897.64

AED 897.64 Each (ex VAT)

AED 942.52

AED 942.52 Each (inc. VAT)

Bosch 1600A019S8 Power Tool Charger, 18V for use with 18 V Batteries, Type G - British

AED 897.64

AED 897.64 Each (ex VAT)

AED 942.52

AED 942.52 Each (inc. VAT)

Bosch 1600A019S8 Power Tool Charger, 18V for use with 18 V Batteries, Type G - British
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Series

GAL 18V-160 C

Battery Type

Li-ion

For Use With

18 V Batteries

Charger Voltage

18V

Charger Current

16A

Plug Type

Type G - British

Country of Origin

China