Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Polyester, 2 Pocket Tool Belt

RS Stock No.: 280-3694Brand: BoschManufacturers Part No.: 1600A0265P
brand-logo
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Brand

Bosch

Type

Tool Belt Kit

Belt Included

Yes

Number of Pouches

1

Number Of Pockets

2

Material

Polyester

Country of Origin

China

Stock information temporarily unavailable.

AED 768.90

AED 768.90 Each (ex VAT)

AED 807.34

AED 807.34 Each (inc. VAT)

Bosch Polyester, 2 Pocket Tool Belt

AED 768.90

AED 768.90 Each (ex VAT)

AED 807.34

AED 807.34 Each (inc. VAT)

Bosch Polyester, 2 Pocket Tool Belt
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Type

Tool Belt Kit

Belt Included

Yes

Number of Pouches

1

Number Of Pockets

2

Material

Polyester

Country of Origin

China