Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Carbide Tipped Masonry Drill Bit, 8mm Diameter, 120 mm Overall

RS Stock No.: 349-9251Brand: BoschManufacturers Part No.: 1609200209
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Bosch

Material

Carbide Tipped

Drill Bit Type

Masonry Drill Bit

Diameter

8mm

Overall Length

120 mm

Product details

Bosch, Plain Shank

Tungsten Carbide Tip

You may be interested in
Stock information temporarily unavailable.

AED 7.09

AED 7.09 Each (ex VAT)

AED 7.44

AED 7.44 Each (inc. VAT)

Bosch Carbide Tipped Masonry Drill Bit, 8mm Diameter, 120 mm Overall

AED 7.09

AED 7.09 Each (ex VAT)

AED 7.44

AED 7.44 Each (inc. VAT)

Bosch Carbide Tipped Masonry Drill Bit, 8mm Diameter, 120 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Material

Carbide Tipped

Drill Bit Type

Masonry Drill Bit

Diameter

8mm

Overall Length

120 mm

Product details

Bosch, Plain Shank

Tungsten Carbide Tip

You may be interested in