Technical Document
Specifications
Brand
BoschHead Type
Flat, Hex, Phillips, Pozidriv, Slotted, Torx
Type
Screwdriver Bit Set
Number of Pieces
43
Material
S2 Steel
Overall Length
75 mm
Drive Size
1/4 in
Drive Type
Hex
Country of Origin
China
AED 223.66
AED 223.66 1 Set (ex VAT)
AED 234.84
AED 234.84 1 Set (inc. VAT)
1
AED 223.66
AED 223.66 1 Set (ex VAT)
AED 234.84
AED 234.84 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschHead Type
Flat, Hex, Phillips, Pozidriv, Slotted, Torx
Type
Screwdriver Bit Set
Number of Pieces
43
Material
S2 Steel
Overall Length
75 mm
Drive Size
1/4 in
Drive Type
Hex
Country of Origin
China