Technical Document
Specifications
Brand
BoschSet Type
X-Line Drill and Screwdriver Bit Set
Drilling Application
Multi-Material
Drill Bit Type
Masonry Drill Bit, Metal Drill Bit, Wood Drill Bit
Material
HSS
Number of Pieces
50
Minimum Size
1.5mm
Maximum Size
22mm
Set Contents
HSS Drill Bits; Masonry Drill Bits; Wood Bits; Flat Wood Bits; Phillips Driver Bits; Pozi Driver Bits; Slotted Driver Bits; Hex Driver Bits; Torx Driver Bits; Hex Sockets; Diameter Gauge; Stanley Knife; Magnetic Universal Bit Holder; Countersink; Socket Adapter
Country of Origin
China
Product details
X-Line
A choice of four combination drilling/screwdriving/tool sets with 30 - 100 pieces in attractively designed, stable and robust "X" styled carrying cases. All sets contain drill bits for wood, metal, plastic and an exhaustive selection of screwdriver bits. All sets (except the 30 piece) include a selection of commonly used tools.
X-Line design cases for easy drill and bit selection.
A built in viewing window allows visibility of the entire contents.
Case contains swivel-mounted and removable bit holders.
The contents are listed on the back of each case.
AED 204.59
AED 204.59 1 Set (ex VAT)
AED 214.82
AED 214.82 1 Set (inc. VAT)
1
AED 204.59
AED 204.59 1 Set (ex VAT)
AED 214.82
AED 214.82 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschSet Type
X-Line Drill and Screwdriver Bit Set
Drilling Application
Multi-Material
Drill Bit Type
Masonry Drill Bit, Metal Drill Bit, Wood Drill Bit
Material
HSS
Number of Pieces
50
Minimum Size
1.5mm
Maximum Size
22mm
Set Contents
HSS Drill Bits; Masonry Drill Bits; Wood Bits; Flat Wood Bits; Phillips Driver Bits; Pozi Driver Bits; Slotted Driver Bits; Hex Driver Bits; Torx Driver Bits; Hex Sockets; Diameter Gauge; Stanley Knife; Magnetic Universal Bit Holder; Countersink; Socket Adapter
Country of Origin
China
Product details
X-Line
A choice of four combination drilling/screwdriving/tool sets with 30 - 100 pieces in attractively designed, stable and robust "X" styled carrying cases. All sets contain drill bits for wood, metal, plastic and an exhaustive selection of screwdriver bits. All sets (except the 30 piece) include a selection of commonly used tools.
X-Line design cases for easy drill and bit selection.
A built in viewing window allows visibility of the entire contents.
Case contains swivel-mounted and removable bit holders.
The contents are listed on the back of each case.