Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch 25-Piece Twist Drill Bit Set Set for Stainless Steel, 13mm Max, 1mm Min

RS Stock No.: 271-1126Brand: BoschManufacturers Part No.: 2608577352
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Bosch

Set Type

HSS Twist Drill Bit

Drilling Application

Stainless Steel

Drill Bit Type

Twist Drill Bit Set

Series

HSS Twist

Number of Pieces

25

Minimum Size

1mm

Maximum Size

13mm

Set Contents

HSS Twist Drill Bit (1 → 13 mm)

Country of Origin

China

Stock information temporarily unavailable.

AED 232.21

AED 232.21 1 Set (ex VAT)

AED 243.82

AED 243.82 1 Set (inc. VAT)

Bosch 25-Piece Twist Drill Bit Set Set for Stainless Steel, 13mm Max, 1mm Min

AED 232.21

AED 232.21 1 Set (ex VAT)

AED 243.82

AED 243.82 1 Set (inc. VAT)

Bosch 25-Piece Twist Drill Bit Set Set for Stainless Steel, 13mm Max, 1mm Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Set Type

HSS Twist Drill Bit

Drilling Application

Stainless Steel

Drill Bit Type

Twist Drill Bit Set

Series

HSS Twist

Number of Pieces

25

Minimum Size

1mm

Maximum Size

13mm

Set Contents

HSS Twist Drill Bit (1 → 13 mm)

Country of Origin

China