Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Formwork Drill Bit, 14mm Diameter, 400 mm Overall

RS Stock No.: 788-3818Brand: BoschManufacturers Part No.: 2608597404
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Bosch

Drill Bit Type

Formwork Drill Bit

Diameter

14mm

Overall Length

400 mm

Country of Origin

Germany

Product details

Bosch SDS Plus Formwork Drill Bit

Professional range of Bosch SDS Plus formwork drill bits.

Various sizes available.

Stock information temporarily unavailable.

AED 236.78

AED 236.78 Each (ex VAT)

AED 248.62

AED 248.62 Each (inc. VAT)

Bosch Formwork Drill Bit, 14mm Diameter, 400 mm Overall

AED 236.78

AED 236.78 Each (ex VAT)

AED 248.62

AED 248.62 Each (inc. VAT)

Bosch Formwork Drill Bit, 14mm Diameter, 400 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Drill Bit Type

Formwork Drill Bit

Diameter

14mm

Overall Length

400 mm

Country of Origin

Germany

Product details

Bosch SDS Plus Formwork Drill Bit

Professional range of Bosch SDS Plus formwork drill bits.

Various sizes available.