Technical Document
Specifications
Brand
BoschDrill Bit Type
Wood Auger Drill Bit
Diameter
6mm
Cutting Length
170mm
Overall Length
235 mm
Number of Pieces
1
Drilling Application
Wood
Country of Origin
China
Product details
Bosch Wood Auger Bit
Professional range of Bosch Spur Auger bits suitable for all soft and hard woods.
Features and Benefits:
Various sizes available
Ideal for use in ancillary building trade, for joiners and roofers
Can be used in all drills with 13 mm chuck
For through-holes, pre drilling for rafter nails and for deep dowel holes
Precision ground for accurate dimensional stability when drilling
Fast drilling rate due to optimised flute geometry
High break resistance, fine surface finish
AED 47.25
AED 47.25 Each (ex VAT)
AED 49.61
AED 49.61 Each (inc. VAT)
1
AED 47.25
AED 47.25 Each (ex VAT)
AED 49.61
AED 49.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschDrill Bit Type
Wood Auger Drill Bit
Diameter
6mm
Cutting Length
170mm
Overall Length
235 mm
Number of Pieces
1
Drilling Application
Wood
Country of Origin
China
Product details
Bosch Wood Auger Bit
Professional range of Bosch Spur Auger bits suitable for all soft and hard woods.
Features and Benefits:
Various sizes available
Ideal for use in ancillary building trade, for joiners and roofers
Can be used in all drills with 13 mm chuck
For through-holes, pre drilling for rafter nails and for deep dowel holes
Precision ground for accurate dimensional stability when drilling
Fast drilling rate due to optimised flute geometry
High break resistance, fine surface finish