Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch SDS Plus Series SDS Plus Drill Bit for Masonry, 12mm Diameter, 160 mm Overall

RS Stock No.: 349-9368Brand: BoschManufacturers Part No.: 2608833807
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Bosch

Series

SDS Plus

Drill Bit Type

SDS Plus Drill Bit

Diameter

12mm

Cutting Length

100mm

Overall Length

160 mm

Number of Pieces

1

Drilling Application

Masonry

Country of Origin

Germany

Product details

SDS Plus Shank

Thick Tungsten Carbide Tipped

Stock information temporarily unavailable.

AED 30.29

AED 30.29 Each (ex VAT)

AED 31.80

AED 31.80 Each (inc. VAT)

Bosch SDS Plus Series SDS Plus Drill Bit for Masonry, 12mm Diameter, 160 mm Overall

AED 30.29

AED 30.29 Each (ex VAT)

AED 31.80

AED 31.80 Each (inc. VAT)

Bosch SDS Plus Series SDS Plus Drill Bit for Masonry, 12mm Diameter, 160 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Series

SDS Plus

Drill Bit Type

SDS Plus Drill Bit

Diameter

12mm

Cutting Length

100mm

Overall Length

160 mm

Number of Pieces

1

Drilling Application

Masonry

Country of Origin

Germany

Product details

SDS Plus Shank

Thick Tungsten Carbide Tipped