Bosch Carbide Twist Drill Bit, 6mm Diameter, 100 mm Overall

RS Stock No.: 788-3754Brand: BoschManufacturers Part No.: 2608900611
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Bosch

Material

Carbide

Drill Bit Type

Twist Drill Bit

Diameter

6mm

Overall Length

100 mm

Country of Origin

Germany

Product details

Bosch CYL-9 Multi Construction Drill Bit

Professional range of multi-purpose drill bits suitable for drilling all kinds of materials.

Diamond ground cutting edges.
Variuos sizes.
Suitable for practically all materials in interior fitting work.

Stock information temporarily unavailable.

AED 31.03

AED 31.03 Each (ex VAT)

AED 32.58

AED 32.58 Each (inc. VAT)

Bosch Carbide Twist Drill Bit, 6mm Diameter, 100 mm Overall

AED 31.03

AED 31.03 Each (ex VAT)

AED 32.58

AED 32.58 Each (inc. VAT)

Bosch Carbide Twist Drill Bit, 6mm Diameter, 100 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Material

Carbide

Drill Bit Type

Twist Drill Bit

Diameter

6mm

Overall Length

100 mm

Country of Origin

Germany

Product details

Bosch CYL-9 Multi Construction Drill Bit

Professional range of multi-purpose drill bits suitable for drilling all kinds of materials.

Diamond ground cutting edges.
Variuos sizes.
Suitable for practically all materials in interior fitting work.