Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Bosch D-Tect 120 Wall Scanner

RS Stock No.: 144-6648Brand: BoschManufacturers Part No.: 601081303
brand-logo
View all in Stud Finders & Wall Scanners

Technical Document

Specifications

Brand

Bosch

Battery Life

5 h

Battery Type

LR6 AA

Power Source

Battery

Weight

500g

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Model Number p

D-tect 120

Country of Origin

Malaysia

Product details

Bosch DTECT120

Bosch DTECT120 designed for the detection of objects in walls, ceilings and floors. Depending on the material and condition of the base material, it is possible to detect metal objects, joists, water-filled plastic pipes, conductors and cables.

Features and Benefits

• Dual power source: 10.8 V or 12 V batteries
• Spot measurement instead of procedural measurement enables detection on extremely small surfaces
• Centre finder: visual direction guidance for precise locating of the object’s centre
• Simple user interface with 3 selection buttons for various measurement scenarios
• Detects objects up to a material depth of 120 mm
• Audible and visual warning signals when objects are detected in the wall

Contents

• Bosch DTECT120
• Alkaline Batteries
• Battery Adapter
• Carton
• Quick-Start Card

Specification

• Max. Depth detection: 120 mm
• Max. Depth detection of live cables: 60 m
• Max. Depth detection of wooden studs: 38 mm
• Accuracy - ± 10 mm
• Automatic deactivation facility, approx. - 5 min
• Power supply - 10.8 and 12 V-LI / 4 x 1.5 V LR6 (AA)
• Length – 206 mm
• Width – 92 mm
• Height – 85 m
• Weight: 490 g

You may be interested in
Bosch D-tect 120 Wall Scanner
AED 2,023.81Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bosch D-Tect 120 Wall Scanner

P.O.A.

Bosch D-Tect 120 Wall Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bosch D-tect 120 Wall Scanner
AED 2,023.81Each (ex VAT)

Technical Document

Specifications

Brand

Bosch

Battery Life

5 h

Battery Type

LR6 AA

Power Source

Battery

Weight

500g

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Model Number p

D-tect 120

Country of Origin

Malaysia

Product details

Bosch DTECT120

Bosch DTECT120 designed for the detection of objects in walls, ceilings and floors. Depending on the material and condition of the base material, it is possible to detect metal objects, joists, water-filled plastic pipes, conductors and cables.

Features and Benefits

• Dual power source: 10.8 V or 12 V batteries
• Spot measurement instead of procedural measurement enables detection on extremely small surfaces
• Centre finder: visual direction guidance for precise locating of the object’s centre
• Simple user interface with 3 selection buttons for various measurement scenarios
• Detects objects up to a material depth of 120 mm
• Audible and visual warning signals when objects are detected in the wall

Contents

• Bosch DTECT120
• Alkaline Batteries
• Battery Adapter
• Carton
• Quick-Start Card

Specification

• Max. Depth detection: 120 mm
• Max. Depth detection of live cables: 60 m
• Max. Depth detection of wooden studs: 38 mm
• Accuracy - ± 10 mm
• Automatic deactivation facility, approx. - 5 min
• Power supply - 10.8 and 12 V-LI / 4 x 1.5 V LR6 (AA)
• Length – 206 mm
• Width – 92 mm
• Height – 85 m
• Weight: 490 g

You may be interested in
Bosch D-tect 120 Wall Scanner
AED 2,023.81Each (ex VAT)