Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch 10.8V 1.3Ah Impact Driver (GDR 10.8V-LI)

RS Stock No.: 391-551Brand: BoschManufacturers Part No.: GDR10,8V-LI
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Bosch

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

1.3Ah

Number of Batteries

1

Plug Type

Type C - Euro Plug

Model Number

GDR 10.8V-LI

Product details

GDR 10.8 V-Li Impact wrench

Dead blow servo screwdriver with extremely high torque and impact force
Metal gearbox
1/4" hex key tool attachment
Clockwise / anti-clockwise rotation, trip switch and quick brake
With workplace lighting, three adjustable levels
Impact-resistant housing

Supplied with

2 x 10.8 V / 1.3 Ah Li-ion rechargeable batteries, rapid charging device AL 1130 CV and craftsman's case

Bosch Drills

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch 10.8V 1.3Ah Impact Driver (GDR 10.8V-LI)

P.O.A.

Bosch 10.8V 1.3Ah Impact Driver (GDR 10.8V-LI)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

1.3Ah

Number of Batteries

1

Plug Type

Type C - Euro Plug

Model Number

GDR 10.8V-LI

Product details

GDR 10.8 V-Li Impact wrench

Dead blow servo screwdriver with extremely high torque and impact force
Metal gearbox
1/4" hex key tool attachment
Clockwise / anti-clockwise rotation, trip switch and quick brake
With workplace lighting, three adjustable levels
Impact-resistant housing

Supplied with

2 x 10.8 V / 1.3 Ah Li-ion rechargeable batteries, rapid charging device AL 1130 CV and craftsman's case

Bosch Drills

You may be interested in