Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch 18V Cordless Cordless Impact Wrench

RS Stock No.: 356-714Brand: BoschManufacturers Part No.: GDS 18V-320 C
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Bosch

Voltage Rating

18V

Impact Rate

3800bpm

Corded/Cordless

Cordless

Maximum Torque - Releasing

540Nm

Maximum Torque - Fastening

320Nm

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 1,346.78

AED 1,346.78 Each (ex VAT)

AED 1,414.12

AED 1,414.12 Each (inc. VAT)

Bosch 18V Cordless Cordless Impact Wrench

AED 1,346.78

AED 1,346.78 Each (ex VAT)

AED 1,414.12

AED 1,414.12 Each (inc. VAT)

Bosch 18V Cordless Cordless Impact Wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Voltage Rating

18V

Impact Rate

3800bpm

Corded/Cordless

Cordless

Maximum Torque - Releasing

540Nm

Maximum Torque - Fastening

320Nm

Country of Origin

Malaysia