Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch GHE 18V-60 60cm Battery Hedge Trimmer

RS Stock No.: 356-733Brand: BoschManufacturers Part No.: 06008C9000
brand-logo
View all in Hedge Trimmers

Technical Document

Specifications

Brand

Bosch

Tool Type

Hedge Trimmer

Power Type

Battery

Bar Length

60cm

Délka

60cm

Battery Voltage

18V

Series

GHE 18V-60

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Bosch GHE 18V-60 60cm Battery Hedge Trimmer

P.O.A.

Bosch GHE 18V-60 60cm Battery Hedge Trimmer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Tool Type

Hedge Trimmer

Power Type

Battery

Bar Length

60cm

Délka

60cm

Battery Voltage

18V

Series

GHE 18V-60

Country of Origin

Hungary