Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch 06016C6070 Cordless Router Drill, 18V

RS Stock No.: 356-692Brand: BoschManufacturers Part No.: GLF 18V-8
brand-logo
View all in Router Drills

Technical Document

Specifications

Brand

Bosch

Type

Palm Router

Cutting Speed

10000 → 30000rpm

Corded/Cordless

Cordless

Voltage Rating

18V

Model Number

06016C6070

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Bosch 06016C6070 Cordless Router Drill, 18V

P.O.A.

Bosch 06016C6070 Cordless Router Drill, 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Type

Palm Router

Cutting Speed

10000 → 30000rpm

Corded/Cordless

Cordless

Voltage Rating

18V

Model Number

06016C6070

Country of Origin

Germany