Bossard Stainless Steel Lock Nut, UNI 7474, M3
Technical Document
Specifications
Brand
BossardImperial or Metric
Metric
Nut Type
Hex
Thread Size
M3
Material
Stainless Steel
Type
Nut
Standards Met
UNI 7474
Distrelec Product Id
30071982
Country of Origin
Taiwan, Province Of China
AED 20.00
AED 0.20 Each (In a Pack of 100) (ex VAT)
AED 21.00
AED 0.21 Each (In a Pack of 100) (inc. VAT)
100
AED 20.00
AED 0.20 Each (In a Pack of 100) (ex VAT)
AED 21.00
AED 0.21 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BossardImperial or Metric
Metric
Nut Type
Hex
Thread Size
M3
Material
Stainless Steel
Type
Nut
Standards Met
UNI 7474
Distrelec Product Id
30071982
Country of Origin
Taiwan, Province Of China