Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bostik Born2Bond PA-WL Yellow Pipe Sealant, 50 ml, 30 min Cure Time

RS Stock No.: 280-6011Brand: BostikManufacturers Part No.: 30620097
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

Bostik

Trade Name

Born2Bond PA-WL

Application

Pipe Sealing

Material Compatibility

Metal

Cure Time

30 min

Anaerobic

Yes

Colour

Yellow

Product Form

Paste

Package Type

Bottle

Package Size

50 ml

Maximum Operating Temperature

180°C

Minimum Operating Temperature

-55°C

Viscosity Measurement

Paste

Chemical Composition

Dimethacrylate Ester

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 130.55

AED 130.55 Each (ex VAT)

AED 137.08

AED 137.08 Each (inc. VAT)

Bostik Born2Bond PA-WL Yellow Pipe Sealant, 50 ml, 30 min Cure Time

AED 130.55

AED 130.55 Each (ex VAT)

AED 137.08

AED 137.08 Each (inc. VAT)

Bostik Born2Bond PA-WL Yellow Pipe Sealant, 50 ml, 30 min Cure Time
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bostik

Trade Name

Born2Bond PA-WL

Application

Pipe Sealing

Material Compatibility

Metal

Cure Time

30 min

Anaerobic

Yes

Colour

Yellow

Product Form

Paste

Package Type

Bottle

Package Size

50 ml

Maximum Operating Temperature

180°C

Minimum Operating Temperature

-55°C

Viscosity Measurement

Paste

Chemical Composition

Dimethacrylate Ester

Country of Origin

United Kingdom