Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Bostik Bond-Flex 100HMA Black Sealant Non-Slump Paste 300 ml Cartridge

RS Stock No.: 341-0955Brand: BostikManufacturers Part No.: 91360
brand-logo
View all in Sealants

Technical Document

Specifications

Brand

Bostik

Colour

Black

Sealant Type

Silicone Sealant

Application

Exterior, Sealing

Package Size

300 ml

Package Type

Cartridge

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+180°C

Food Processing Safe

No

Chemical Type

Acetoxy, Elastomer

Physical Properties

Acetoxy Cure, High Modulus

Trade Name

Bond-flex 100HMA

Cure Time

24 (2 mm h @ 23 °C)

Product Form

Non-Slump Paste

Operating Temperature Range

-50 → +180 °C

Country of Origin

United Kingdom

Product details

Bond-flex 100LMA Silicone Sealant

Single part high modulus, acetoxy curing silicone rubber sealant
Forms a waterproof, flexible seal which provides a good level of movement accommodation
Excellent adhesion to most building surfaces
Suitable for internal and external applications
For use over a wide temperature range; -60 to + 200°C
This product is not Food Safe
310ml cartridge

Stock information temporarily unavailable.

P.O.A.

Bostik Bond-Flex 100HMA Black Sealant Non-Slump Paste 300 ml Cartridge

P.O.A.

Bostik Bond-Flex 100HMA Black Sealant Non-Slump Paste 300 ml Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 14P.O.A.
15+P.O.A.

Technical Document

Specifications

Brand

Bostik

Colour

Black

Sealant Type

Silicone Sealant

Application

Exterior, Sealing

Package Size

300 ml

Package Type

Cartridge

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+180°C

Food Processing Safe

No

Chemical Type

Acetoxy, Elastomer

Physical Properties

Acetoxy Cure, High Modulus

Trade Name

Bond-flex 100HMA

Cure Time

24 (2 mm h @ 23 °C)

Product Form

Non-Slump Paste

Operating Temperature Range

-50 → +180 °C

Country of Origin

United Kingdom

Product details

Bond-flex 100LMA Silicone Sealant

Single part high modulus, acetoxy curing silicone rubber sealant
Forms a waterproof, flexible seal which provides a good level of movement accommodation
Excellent adhesion to most building surfaces
Suitable for internal and external applications
For use over a wide temperature range; -60 to + 200°C
This product is not Food Safe
310ml cartridge