Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bott Steel, 720mm x 720mm x 920mm

RS Stock No.: 245-382Brand: BottManufacturers Part No.: 10018503.11
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Bott

Material

Steel

Length

920mm

Width

720mm

Height

720mm

Dimensions

720 x 920 x 720mm

Country of Origin

United Kingdom

You may be interested in
Bott Steel Wall Mount Tool Panel
AED 385.612Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bott Steel, 720mm x 720mm x 920mm

P.O.A.

Bott Steel, 720mm x 720mm x 920mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bott Steel Wall Mount Tool Panel
AED 385.612Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Bott

Material

Steel

Length

920mm

Width

720mm

Height

720mm

Dimensions

720 x 920 x 720mm

Country of Origin

United Kingdom

You may be interested in
Bott Steel Wall Mount Tool Panel
AED 385.612Each (In a Pack of 2) (ex VAT)