Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bott Bin Lid Bin Lid for use with Bottbox

RS Stock No.: 272-3724Brand: BottManufacturers Part No.: 13022035
brand-logo
View all in Bin Lids & Bin Dividers

Technical Document

Specifications

Brand

Bott

Type

Bin Lid

For Use With

Bottbox

Colour

Transparent

Material

Plastic

Dimensions

253 x 374 x 4mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 306.70

AED 306.70 Each (ex VAT)

AED 322.04

AED 322.04 Each (inc. VAT)

Bott Bin Lid Bin Lid for use with Bottbox

AED 306.70

AED 306.70 Each (ex VAT)

AED 322.04

AED 322.04 Each (inc. VAT)

Bott Bin Lid Bin Lid for use with Bottbox
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bott

Type

Bin Lid

For Use With

Bottbox

Colour

Transparent

Material

Plastic

Dimensions

253 x 374 x 4mm

Country of Origin

Germany