Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bott Grey Desktop Document Holder Document Holder

RS Stock No.: 191-873Brand: BottManufacturers Part No.: 14014009.16
brand-logo
View all in Document Holders

Technical Document

Specifications

Brand

Bott

Type

Desktop Document Holder

Colour

Grey

Material

Sheet Steel

Depth

20mm

Height

302mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 87.40

AED 87.40 Each (ex VAT)

AED 91.77

AED 91.77 Each (inc. VAT)

Bott Grey Desktop Document Holder Document Holder

AED 87.40

AED 87.40 Each (ex VAT)

AED 91.77

AED 91.77 Each (inc. VAT)

Bott Grey Desktop Document Holder Document Holder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bott

Type

Desktop Document Holder

Colour

Grey

Material

Sheet Steel

Depth

20mm

Height

302mm

Country of Origin

United Kingdom