Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bott Sheet Steel Tool Tray, inner Dimensions 440 x 175 x 65mm, W 440mm, L 175mm, H 65mm

RS Stock No.: 191-865Brand: BottManufacturers Part No.: 14014038.16
brand-logo
View all in Tool Trays

Technical Document

Specifications

Brand

Bott

Material

Sheet Steel

Dimensions

440 x 175 x 65mm

Weight

1.3kg

Width

440mm

Length

175mm

Height

65mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 123.95

AED 123.95 Each (ex VAT)

AED 130.15

AED 130.15 Each (inc. VAT)

Bott Sheet Steel Tool Tray, inner Dimensions 440 x 175 x 65mm, W 440mm, L 175mm, H 65mm

AED 123.95

AED 123.95 Each (ex VAT)

AED 130.15

AED 130.15 Each (inc. VAT)

Bott Sheet Steel Tool Tray, inner Dimensions 440 x 175 x 65mm, W 440mm, L 175mm, H 65mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bott

Material

Sheet Steel

Dimensions

440 x 175 x 65mm

Weight

1.3kg

Width

440mm

Length

175mm

Height

65mm

Country of Origin

United Kingdom