Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bott 1 Door, 0 Drawer Sheet Steel Floor Standing Cupboard, 525 x 550 x 600mm

RS Stock No.: 272-3866Brand: BottManufacturers Part No.: 16926032.11
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

Bott

Type

Shelf Cupboard

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

1

Number Of Drawers

0

Lockable

Yes

Material

Sheet Steel

Dimensions

525 x 550 x 600mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 2,441.25

AED 2,441.25 Each (ex VAT)

AED 2,563.31

AED 2,563.31 Each (inc. VAT)

Bott 1 Door, 0 Drawer Sheet Steel Floor Standing Cupboard, 525 x 550 x 600mm

AED 2,441.25

AED 2,441.25 Each (ex VAT)

AED 2,563.31

AED 2,563.31 Each (inc. VAT)

Bott 1 Door, 0 Drawer Sheet Steel Floor Standing Cupboard, 525 x 550 x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bott

Type

Shelf Cupboard

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

1

Number Of Drawers

0

Lockable

Yes

Material

Sheet Steel

Dimensions

525 x 550 x 600mm

Country of Origin

United Kingdom