Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Bott 1 Door, 0 Drawer Sheet Steel Floor Standing Cupboard, 525 x 550 x 2000mm

RS Stock No.: 272-3873Brand: BottManufacturers Part No.: 16926067.19
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

Bott

Type

Shelf Cupboard

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

4

Number Of Drawers

0

Lockable

Yes

Material

Sheet Steel

Dimensions

525 x 550 x 2000mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 6,386.21

AED 6,386.21 Each (ex VAT)

AED 6,705.52

AED 6,705.52 Each (inc. VAT)

Bott 1 Door, 0 Drawer Sheet Steel Floor Standing Cupboard, 525 x 550 x 2000mm

AED 6,386.21

AED 6,386.21 Each (ex VAT)

AED 6,705.52

AED 6,705.52 Each (inc. VAT)

Bott 1 Door, 0 Drawer Sheet Steel Floor Standing Cupboard, 525 x 550 x 2000mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bott

Type

Shelf Cupboard

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

4

Number Of Drawers

0

Lockable

Yes

Material

Sheet Steel

Dimensions

525 x 550 x 2000mm

Country of Origin

United Kingdom