Technical Document
Specifications
Brand
BottWheels
Yes
Keyboard Shelf
No
Height Adjustable
No
Material
Steel
Depth
550mm
Height
150mm
Width
1m
Country of Origin
United Kingdom
AED 814.90
AED 814.90 Each (ex VAT)
AED 855.65
AED 855.65 Each (inc. VAT)
Bott Computer Cupboard Mobile Kit, 150mm x 1m x 550mm
1
AED 814.90
AED 814.90 Each (ex VAT)
AED 855.65
AED 855.65 Each (inc. VAT)
Bott Computer Cupboard Mobile Kit, 150mm x 1m x 550mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BottWheels
Yes
Keyboard Shelf
No
Height Adjustable
No
Material
Steel
Depth
550mm
Height
150mm
Width
1m
Country of Origin
United Kingdom
