Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bott Portable Steel Workbench, 300kg Max Load, 840mm x 1500mm x 750mm

RS Stock No.: 177-0272Brand: BottManufacturers Part No.: 41002100.11v
brand-logo
View all in Workbenches

Technical Document

Specifications

Brand

Bott

Type

Mobile Storage Bench

Portable

Yes

Material

Steel

Maximum Load

300kg

Length

750mm

Width

1500mm

Height

840mm

Adjustable Height

No

Colour

Blue; Grey

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 13,309.43

AED 13,309.43 Each (ex VAT)

AED 13,974.90

AED 13,974.90 Each (inc. VAT)

Bott Portable Steel Workbench, 300kg Max Load, 840mm x 1500mm x 750mm

AED 13,309.43

AED 13,309.43 Each (ex VAT)

AED 13,974.90

AED 13,974.90 Each (inc. VAT)

Bott Portable Steel Workbench, 300kg Max Load, 840mm x 1500mm x 750mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bott

Type

Mobile Storage Bench

Portable

Yes

Material

Steel

Maximum Load

300kg

Length

750mm

Width

1500mm

Height

840mm

Adjustable Height

No

Colour

Blue; Grey

Country of Origin

United Kingdom