Bourdon G 1/4 Analogue Pressure Gauge 10bar Bottom Entry 63mm Outside Diameter

RS Stock No.: 136-5179Brand: BourdonManufacturers Part No.: MEX3-D20.B22
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

Bourdon

Maximum Pressure Measurement

10bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Best Accuracy

± 1.6%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Pressure Gauge Type

Dial

Country of Origin

China

Product details

Baumer Industrial Pressure Gauges - Class 1.6

Stainless steel accuracy class 1.6 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering.

Features and benefits

• Suitable for corrosive gases and liquids
• EN 837-1 Class 1.6
• IP 65
• Stainless steel wetted parts
• Fully welded process connection
• 63 mm Nominal size

Applications

• Food and beverage
• Laboratory and medical
• Oil gas / chemical
• Water and waste water
• Energy
• Transportation and logistics
• Machinery

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
Stock information temporarily unavailable.

AED 358.31

AED 358.31 Each (ex VAT)

AED 376.23

AED 376.23 Each (inc. VAT)

Bourdon G 1/4 Analogue Pressure Gauge 10bar Bottom Entry 63mm Outside Diameter

Calibration type

AED 358.31

AED 358.31 Each (ex VAT)

AED 376.23

AED 376.23 Each (inc. VAT)

Bourdon G 1/4 Analogue Pressure Gauge 10bar Bottom Entry 63mm Outside Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bourdon

Maximum Pressure Measurement

10bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Best Accuracy

± 1.6%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Pressure Gauge Type

Dial

Country of Origin

China

Product details

Baumer Industrial Pressure Gauges - Class 1.6

Stainless steel accuracy class 1.6 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering.

Features and benefits

• Suitable for corrosive gases and liquids
• EN 837-1 Class 1.6
• IP 65
• Stainless steel wetted parts
• Fully welded process connection
• 63 mm Nominal size

Applications

• Food and beverage
• Laboratory and medical
• Oil gas / chemical
• Water and waste water
• Energy
• Transportation and logistics
• Machinery

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in