Technical Document
Specifications
Brand
BournsInductance
100 μH
Maximum dc Current
10.5A
Mounting Type
Radial
Maximum DC Resistance
25mΩ
Tolerance
±10%
Diameter
1.5mm
Height
1.03mm
Dimensions
1.5 (Dia.) x 1.03mm
Core Material
Ferrite Bobbin Core
Lead Pitch
1.15mm
Series
1140
Lead Diameter
1.6256mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial Leaded
Country of Origin
China
Product details
Bourns 1140 Series High Current Chokes
The 1140 series from Bourns are fixed inductors (chokes) that feature very high current capacity. Constructed with a ferrite bobbin core with an epoxy coating, these high current chokes also have VW-1 rated shrink tubing to cover the winding. These high current chokes are self-leaded, with fixed lead spacing and a centre hole that enables mechanical mounting.
2500 Vrms dielectric withstanding voltage from terminal to shrink tube cover
1000 Vrms dielectric withstanding voltage from terminal to core
Bourns Leaded Inductors (Chokes)
AED 96.60
AED 48.30 Each (In a Pack of 2) (ex VAT)
AED 101.43
AED 50.715 Each (In a Pack of 2) (inc. VAT)
2
AED 96.60
AED 48.30 Each (In a Pack of 2) (ex VAT)
AED 101.43
AED 50.715 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 48.30 | AED 96.60 |
20 - 48 | AED 40.162 | AED 80.32 |
50 - 98 | AED 38.85 | AED 77.70 |
100 - 198 | AED 37.642 | AED 75.28 |
200+ | AED 37.275 | AED 74.55 |
Technical Document
Specifications
Brand
BournsInductance
100 μH
Maximum dc Current
10.5A
Mounting Type
Radial
Maximum DC Resistance
25mΩ
Tolerance
±10%
Diameter
1.5mm
Height
1.03mm
Dimensions
1.5 (Dia.) x 1.03mm
Core Material
Ferrite Bobbin Core
Lead Pitch
1.15mm
Series
1140
Lead Diameter
1.6256mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial Leaded
Country of Origin
China
Product details
Bourns 1140 Series High Current Chokes
The 1140 series from Bourns are fixed inductors (chokes) that feature very high current capacity. Constructed with a ferrite bobbin core with an epoxy coating, these high current chokes also have VW-1 rated shrink tubing to cover the winding. These high current chokes are self-leaded, with fixed lead spacing and a centre hole that enables mechanical mounting.
2500 Vrms dielectric withstanding voltage from terminal to shrink tube cover
1000 Vrms dielectric withstanding voltage from terminal to core