Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Bourns Single, Three Phase Surge Protector, 50kA, 0.7kV, DIN Rail Mount

RS Stock No.: 287-9625Brand: BournsManufacturers Part No.: 1250A-2S-120
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

Bourns

Device Type

Surge Protector

Voltage Protection Rating

0.7kV

Maximum Surge Current

50kA

Series

1250A

Electrical Phase

Single, Three

Mounting Style

DIN Rail

Country of Origin

China

Stock information temporarily unavailable.

AED 86,836.72

AED 964.852 Each (In a Box of 90) (ex VAT)

AED 91,178.56

AED 1,013.095 Each (In a Box of 90) (inc. VAT)

Bourns Single, Three Phase Surge Protector, 50kA, 0.7kV, DIN Rail Mount

AED 86,836.72

AED 964.852 Each (In a Box of 90) (ex VAT)

AED 91,178.56

AED 1,013.095 Each (In a Box of 90) (inc. VAT)

Bourns Single, Three Phase Surge Protector, 50kA, 0.7kV, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
90 - 90AED 964.852AED 86,836.72
180 - 180AED 926.279AED 83,365.11
270 - 270AED 890.641AED 80,157.69
360 - 360AED 857.63AED 77,186.66
450+AED 827.038AED 74,433.46

Technical Document

Specifications

Brand

Bourns

Device Type

Surge Protector

Voltage Protection Rating

0.7kV

Maximum Surge Current

50kA

Series

1250A

Electrical Phase

Single, Three

Mounting Style

DIN Rail

Country of Origin

China