Technical Document
Specifications
Brand
BournsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
19.9V
Minimum Breakdown Voltage
14.7V
Mounting Type
SMD
Package Type
DO-214AA (SMB)
Pin Count
2
Peak Pulse Power Dissipation
1.5kW
Number of Elements per Chip
1
Country of Origin
Taiwan, Province Of China
AED 675.00
AED 1.35 Each (On a Reel of 500) (ex VAT)
AED 708.75
AED 1.418 Each (On a Reel of 500) (inc. VAT)
500
AED 675.00
AED 1.35 Each (On a Reel of 500) (ex VAT)
AED 708.75
AED 1.418 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | AED 1.35 | AED 675.00 |
1000 - 2000 | AED 1.15 | AED 575.00 |
2500 - 4500 | AED 1.10 | AED 550.00 |
5000 - 9500 | AED 1.10 | AED 550.00 |
10000+ | AED 1.05 | AED 525.00 |
Technical Document
Specifications
Brand
BournsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
19.9V
Minimum Breakdown Voltage
14.7V
Mounting Type
SMD
Package Type
DO-214AA (SMB)
Pin Count
2
Peak Pulse Power Dissipation
1.5kW
Number of Elements per Chip
1
Country of Origin
Taiwan, Province Of China