Technical Document
Specifications
Brand
BournsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
45.4V
Minimum Breakdown Voltage
34.4V
Mounting Type
SMD
Package Type
DO-214AA (SMB)
Pin Count
2
Peak Pulse Power Dissipation
1.5kW
Number of Elements per Chip
1
Country of Origin
Taiwan, Province Of China
AED 22.50
AED 2.25 Each (In a Pack of 10) (ex VAT)
AED 23.62
AED 2.362 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 22.50
AED 2.25 Each (In a Pack of 10) (ex VAT)
AED 23.62
AED 2.362 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 2.25 | AED 22.50 |
20 - 40 | AED 2.20 | AED 22.00 |
50 - 90 | AED 2.15 | AED 21.50 |
100 - 240 | AED 1.70 | AED 17.00 |
250+ | AED 1.70 | AED 17.00 |
Technical Document
Specifications
Brand
BournsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
45.4V
Minimum Breakdown Voltage
34.4V
Mounting Type
SMD
Package Type
DO-214AA (SMB)
Pin Count
2
Peak Pulse Power Dissipation
1.5kW
Number of Elements per Chip
1
Country of Origin
Taiwan, Province Of China