Technical Document
Specifications
Brand
BournsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
48.4V
Minimum Breakdown Voltage
36.8V
Mounting Type
SMD
Package Type
DO-214AA (SMB)
Pin Count
2
Peak Pulse Power Dissipation
1.5kW
Number of Elements per Chip
1
Country of Origin
Taiwan, Province Of China
AED 23.50
AED 2.35 Each (In a Pack of 10) (ex VAT)
AED 24.68
AED 2.468 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 23.50
AED 2.35 Each (In a Pack of 10) (ex VAT)
AED 24.68
AED 2.468 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 2.35 | AED 23.50 |
20 - 40 | AED 2.30 | AED 23.00 |
50 - 90 | AED 2.25 | AED 22.50 |
100 - 240 | AED 1.80 | AED 18.00 |
250+ | AED 1.75 | AED 17.50 |
Technical Document
Specifications
Brand
BournsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
48.4V
Minimum Breakdown Voltage
36.8V
Mounting Type
SMD
Package Type
DO-214AA (SMB)
Pin Count
2
Peak Pulse Power Dissipation
1.5kW
Number of Elements per Chip
1
Country of Origin
Taiwan, Province Of China