Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns 1.5SMBJ40CA-H, Bi-Directional TVS Diode, 1.5kW, 2-Pin DO-214AA

RS Stock No.: 262-8031Brand: BournsManufacturers Part No.: 1.5SMBJ40CA-H
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Single Bi-Directional

Maximum Clamping Voltage

64.5V

Minimum Breakdown Voltage

49.1V

Mounting Type

SMD

Package Type

DO-214AA (SMB)

Pin Count

2

Peak Pulse Power Dissipation

1.5kW

Number of Elements per Chip

1

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,250.00

AED 2.50 Each (On a Reel of 500) (ex VAT)

AED 1,312.50

AED 2.625 Each (On a Reel of 500) (inc. VAT)

Bourns 1.5SMBJ40CA-H, Bi-Directional TVS Diode, 1.5kW, 2-Pin DO-214AA

AED 1,250.00

AED 2.50 Each (On a Reel of 500) (ex VAT)

AED 1,312.50

AED 2.625 Each (On a Reel of 500) (inc. VAT)

Bourns 1.5SMBJ40CA-H, Bi-Directional TVS Diode, 1.5kW, 2-Pin DO-214AA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 500AED 2.50AED 1,250.00
1000+AED 1.95AED 975.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Single Bi-Directional

Maximum Clamping Voltage

64.5V

Minimum Breakdown Voltage

49.1V

Mounting Type

SMD

Package Type

DO-214AA (SMB)

Pin Count

2

Peak Pulse Power Dissipation

1.5kW

Number of Elements per Chip

1

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more