Technical Document
Specifications
Brand
BournsSeries
2031
Suppressor Type
Gas Discharge Tube
DC Spark Over Voltage
185V
Impulse Spark Over Voltage
650V
Maximum Voltage Rating
230 V
Mounting Type
Surface Mount
Dimensions
5 Dia. x 4.4mm
Depth
5mm
Length
4.4mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Capacitance
1pF
DC Holdover Voltage
80V
AED 43.00
AED 4.30 Each (Supplied as a Tape) (ex VAT)
AED 45.15
AED 4.515 Each (Supplied as a Tape) (inc. VAT)
Standard
10
AED 43.00
AED 4.30 Each (Supplied as a Tape) (ex VAT)
AED 45.15
AED 4.515 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | AED 4.30 | AED 43.00 |
100 - 490 | AED 2.85 | AED 28.50 |
500 - 990 | AED 2.75 | AED 27.50 |
1000+ | AED 2.70 | AED 27.00 |
Technical Document
Specifications
Brand
BournsSeries
2031
Suppressor Type
Gas Discharge Tube
DC Spark Over Voltage
185V
Impulse Spark Over Voltage
650V
Maximum Voltage Rating
230 V
Mounting Type
Surface Mount
Dimensions
5 Dia. x 4.4mm
Depth
5mm
Length
4.4mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Capacitance
1pF
DC Holdover Voltage
80V