Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Bourns 330 μH ±15% Leaded Inductor, Max SRF:1kHz, 1.7A Idc, 230mΩ Rdc, 2100

RS Stock No.: 860-3957Brand: BournsManufacturers Part No.: 2118-V-RC
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

330 μH

Maximum dc Current

1.7A

Mounting Type

Radial

Maximum DC Resistance

230mΩ

Tolerance

±15%

Diameter

21.84mm

Length

34.5mm

Height

11.43mm

Dimensions

21.8 (Dia.) x 11.43mm

Maximum Self Resonant Frequency

1kHz

Lead Pitch

8.4mm

Series

2100

Lead Diameter

0.56mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

Product details

Bourns 2100 Series Radial Chokes

DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 21.8mm Outside Diameter, 11.4mm Thick
Operating temperature -55 to +105°C

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 10.61

AED 10.61 Each (ex VAT)

AED 11.14

AED 11.14 Each (inc. VAT)

Bourns 330 μH ±15% Leaded Inductor, Max SRF:1kHz, 1.7A Idc, 230mΩ Rdc, 2100

AED 10.61

AED 10.61 Each (ex VAT)

AED 11.14

AED 11.14 Each (inc. VAT)

Bourns 330 μH ±15% Leaded Inductor, Max SRF:1kHz, 1.7A Idc, 230mΩ Rdc, 2100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 10.61
25 - 99AED 7.47
100 - 249AED 6.70
250 - 499AED 6.39
500+AED 5.56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

330 μH

Maximum dc Current

1.7A

Mounting Type

Radial

Maximum DC Resistance

230mΩ

Tolerance

±15%

Diameter

21.84mm

Length

34.5mm

Height

11.43mm

Dimensions

21.8 (Dia.) x 11.43mm

Maximum Self Resonant Frequency

1kHz

Lead Pitch

8.4mm

Series

2100

Lead Diameter

0.56mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

Product details

Bourns 2100 Series Radial Chokes

DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 21.8mm Outside Diameter, 11.4mm Thick
Operating temperature -55 to +105°C

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more