10kΩ, Through Hole Trimmer Potentiometer 1W Side Adjust Bourns, 3059

RS Stock No.: 743-2287Brand: BournsManufacturers Part No.: 3059Y-1-103LFDistrelec Article No.: 30036834
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

22

Orientation

Side Adjust

Power Rating

1W

Series

3059

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

31.75mm

Shaft Diameter

2.92 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Product details

32mm (1 1/4in.) Trimming Potentiometer (Trimpot®) 3059 Series

Bourns 3059 Series 1-1/4" Rectangular multiturn sealed cermet trimming potentiometer (Trimpot®),
Typical applications include measuring linear distance, angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 45.88

AED 45.88 Each (ex VAT)

AED 48.17

AED 48.17 Each (inc. VAT)

10kΩ, Through Hole Trimmer Potentiometer 1W Side Adjust Bourns, 3059
Select packaging type

AED 45.88

AED 45.88 Each (ex VAT)

AED 48.17

AED 48.17 Each (inc. VAT)

10kΩ, Through Hole Trimmer Potentiometer 1W Side Adjust Bourns, 3059

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 24AED 45.88
25 - 49AED 43.10
50 - 99AED 40.32
100 - 249AED 37.59
250+AED 33.86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

22

Orientation

Side Adjust

Power Rating

1W

Series

3059

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

31.75mm

Shaft Diameter

2.92 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Product details

32mm (1 1/4in.) Trimming Potentiometer (Trimpot®) 3059 Series

Bourns 3059 Series 1-1/4" Rectangular multiturn sealed cermet trimming potentiometer (Trimpot®),
Typical applications include measuring linear distance, angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more