Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns 3310 10kΩ Rotary Potentiometer 1-Gang, 3310C-001-103L

RS Stock No.: 522-0439PBrand: BournsManufacturers Part No.: 3310C-001-103L
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Linear

Element Material

Conductive Plastic

Termination Style

PC Pin

Shaft Length

12.7mm

Shaft Diameter

3.18 mm

Series

3310

Tolerance

±20%

Actuator Type

Slotted Shaft

Distrelec Product Id

11041575

Temperature Coefficient

±1000ppm/°C

Product details

9mm 3310C Series In-Line Pin

Compact package - saving board and panel space
Sealed to withstand immersion board washing
Moulded body with built-in standoffs, Panel and PCB mountable
Plastic bushing and plastic shaft. Supplied with metal lock washer and nut
Temperature -55 to +125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Bourns 3310 10kΩ Rotary Potentiometer 1-Gang, 3310C-001-103L
Select packaging type

P.O.A.

Bourns 3310 10kΩ Rotary Potentiometer 1-Gang, 3310C-001-103L
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Linear

Element Material

Conductive Plastic

Termination Style

PC Pin

Shaft Length

12.7mm

Shaft Diameter

3.18 mm

Series

3310

Tolerance

±20%

Actuator Type

Slotted Shaft

Distrelec Product Id

11041575

Temperature Coefficient

±1000ppm/°C

Product details

9mm 3310C Series In-Line Pin

Compact package - saving board and panel space
Sealed to withstand immersion board washing
Moulded body with built-in standoffs, Panel and PCB mountable
Plastic bushing and plastic shaft. Supplied with metal lock washer and nut
Temperature -55 to +125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more