Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

10kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3362

RS Stock No.: 522-1022Brand: BournsManufacturers Part No.: 3362W-1-103LFDistrelec Article No.: 30036953
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.5W

Series

3362

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.6mm

Shaft Diameter

2.77 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30036953

Product details

Cermet 1/4 in. Square 500mW Side Adjust 3362W Series

Bourns® 3362W Series 1/4" Square single turn Trimpot® Trimming Potentiometer

Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4.78

AED 4.78 Each (ex VAT)

AED 5.02

AED 5.02 Each (inc. VAT)

10kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3362
Select packaging type

AED 4.78

AED 4.78 Each (ex VAT)

AED 5.02

AED 5.02 Each (inc. VAT)

10kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3362
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 4.78
10 - 24AED 4.25
25 - 49AED 3.94
50 - 99AED 3.62
100+AED 2.89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.5W

Series

3362

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.6mm

Shaft Diameter

2.77 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30036953

Product details

Cermet 1/4 in. Square 500mW Side Adjust 3362W Series

Bourns® 3362W Series 1/4" Square single turn Trimpot® Trimming Potentiometer

Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more