100kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3362

Technical Document
Specifications
Brand
BournsMaximum Resistance
100kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Side Adjust
Power Rating
0.5W
Series
3362
Termination Style
PC Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Maximum Voltage Rating
300 V
Length
6.6mm
Minimum Operating Temperature
-55°C
Element Material
Cermet
Maximum Operating Temperature
+125°C
AED 244.12
AED 4.882 Each (In a Tube of 50) (ex VAT)
AED 256.33
AED 5.126 Each (In a Tube of 50) (inc. VAT)
50
AED 244.12
AED 4.882 Each (In a Tube of 50) (ex VAT)
AED 256.33
AED 5.126 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 200 | AED 4.882 | AED 244.12 |
250 - 450 | AED 4.515 | AED 225.75 |
500 - 950 | AED 4.042 | AED 202.12 |
1000 - 1950 | AED 3.622 | AED 181.12 |
2000+ | AED 3.202 | AED 160.12 |
Technical Document
Specifications
Brand
BournsMaximum Resistance
100kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Side Adjust
Power Rating
0.5W
Series
3362
Termination Style
PC Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Maximum Voltage Rating
300 V
Length
6.6mm
Minimum Operating Temperature
-55°C
Element Material
Cermet
Maximum Operating Temperature
+125°C